UCS2G470MHD1TN | NICHICON

Electrolytic capacitor, 47 µF, 400 V (DC), ±20 %, radial, pitch 7 mm, Ø 16 mm, UCS2G470MHD1TN

Order No.: 58D2621
EAN: 4099879877444
MPN:
UCS2G470MHD1TN
Series: UCS
UCS2G470MHD1TN NICHICON Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.9397 € *
Available: 149 pcs.
Leadtime: On Request **
Total Price:
19.40 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9397 €
50 pcs.
1.7017 €
250 pcs.
1.4637 €
1000 pcs.
1.2852 €
2000 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum electrolytic capacitor, UCS2G470MHD1TN, NICHICON

Radial Lead Type

Features

  • High ripple current and Long Life product withstanding load life of 8000 to 10000 hours at +105 °C
  • Suited for ballast application
  • Compliant to the RoHS directive
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 16 mm
Kapazität 47 µF
Länge 25 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 400 V
Rastermaß 7 mm
Rippelstrom 590 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes