UFW1H220MDD | NICHICON

Electrolytic capacitor, 22 µF, 50 V (DC), ±20 %, radial, pitch 3 mm, Ø 5 mm, UFW1H220MDD

Order No.: 58D3671
EAN: 4099879877635
MPN:
UFW1H220MDD
Series: UFW
UFW1H220MDD NICHICON Electrolytic Capacitors
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.2059 € *
Available: 90 pcs.
Leadtime: On Request **
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2059 €
100 pcs.
0.1392 €
500 pcs.
0.1071 €
2000 pcs.
0.0857 €
4000 pcs.
0.0750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum electrolytic capacitor, UFW1H220MDD, NICHICON

Radial Lead Type

Features

  • Compliant to the RoHS directive
  • Standard for audio equipment
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 5 mm
Kapazität 22 µF
Länge 11 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 50 V
Rastermaß 3 mm
Rippelstrom 950 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes