UPW1E222MHD1TN | NICHICON

Electrolytic capacitor, 2200 µF, 25 V (DC), ±20 %, radial, pitch 7 mm, Ø 16 mm, UPW1E222MHD1TN

Order No.: 58D8874
EAN: 4099879877994
MPN:
UPW1E222MHD1TN
Series: UPW
UPW1E222MHD1TN NICHICON Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
261.80 € *
Price list
Quantity
Price per unit*
250 pcs.
1.0472 €
1000 pcs.
0.9163 €
2000 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum electrolytic capacitor, UPW1E222MHD1TN, NICHICON

Features

  • Smaller case size and lower impedance than UPM
  • Low impedance and high reliability withstanding 2000 hours to 8000 hours
  • Capacitance ranges available based on the numerical values in E12 series under JIS
  • Compliant to the RoHS directive
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 16 mm
Kapazität 2200 µF
Länge 25 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Rastermaß 7 mm
Rippelstrom 2 A
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes