UPW1E331MPD1TD | NICHICON
Electrolytic capacitor, 330 µF, 25 V (DC), ±20 %, radial, pitch 6 mm, Ø 10 mm, UPW1E331MPD1TD
Unit Price (€ / pc.)
0.4403 € *
Available: 85 pcs.
Leadtime: On Request **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
50 pcs.
0.3213 €
250 pcs.
0.2559 €
1000 pcs.
0.2225 €
2000 pcs.
0.1975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum electrolytic capacitor, UPW1E331MPD1TD, NICHICON
Features
- Smaller case size and lower impedance than UPM
- Low impedance and high reliability withstanding 2000 hours to 8000 hours
- Capacitance ranges available based on the numerical values in E12 series under JIS
- Compliant to the RoHS directive
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 10 mm | |
Kapazität | 330 µF | |
Länge | 12 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 25 V | |
Rastermaß | 6 mm | |
Rippelstrom | 494 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85322200 |
Originalverpackung | Ammopack mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |