UPW1E681MPD1TD | NICHICON
Electrolytic capacitor, 680 µF, 25 V (DC), ±20 %, radial, pitch 6 mm, Ø 10 mm, UPW1E681MPD1TD
Unit Price (€ / pc.)
0.6545 € *
Available: 290 pcs.
Leadtime: On Request **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6545 €
50 pcs.
0.5474 €
250 pcs.
0.4641 €
1000 pcs.
0.4165 €
2000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum electrolytic capacitor, UPW1E681MPD1TD, NICHICON
Features
- Smaller case size and lower impedance than UPM
- Low impedance and high reliability withstanding 2000 hours to 8000 hours
- Capacitance ranges available based on the numerical values in E12 series under JIS
- Compliant to the RoHS directive
Technical specifications
Version | polar | |
Design | radial | |
diameter | 10 mm | |
Capacity | 680 µF | |
Length | 20 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 25 V | |
Grid | 6 mm | |
Ripple current | 915 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85322200 |
Original Packaging | Ammopack with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |