UPW1J471MHD1TO | NICHICON

Electrolytic capacitor, 470 µF, 63 V (DC), ±20 %, radial, pitch 6 mm, Ø 12 mm, UPW1J471MHD1TO

Order No.: 58D9065
EAN: 4099879878106
MPN:
UPW1J471MHD1TO
Series: UPW
NICHICON
UPW1J471MHD1TO NICHICON Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.0115 €

Aluminum electrolytic capacitor, UPW1J471MHD1TO, NICHICON

Features

  • Smaller case size and lower impedance than UPM
  • Low impedance and high reliability withstanding 2000 hours to 8000 hours
  • Capacitance ranges available based on the numerical values in E12 series under JIS
  • Compliant to the RoHS directive
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 12 mm
Kapazität 470 µF
Länge 25 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 63 V
Rastermaß 6 mm
Rippelstrom 1.29 A
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Ammopack mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes