UPW1V102MHD1TO | NICHICON
Electrolytic capacitor, 1000 µF, 35 V (DC), ±20 %, radial, pitch 6 mm, Ø 12 mm, UPW1V102MHD1TO
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: On Request **
Aluminum electrolytic capacitor, UPW1V102MHD1TO, NICHICON
Features
- Smaller case size and lower impedance than UPM
- Low impedance and high reliability withstanding 2000 hours to 8000 hours
- Capacitance ranges available based on the numerical values in E12 series under JIS
- Compliant to the RoHS directive
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 12 mm | |
Kapazität | 1000 µF | |
Länge | 25 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 35 V | |
Rastermaß | 6 mm | |
Rippelstrom | 1.463 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85322200 |
Originalverpackung | Ammopack mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |