UPW2A470MPD1TD | NICHICON

Electrolytic capacitor, 47 µF, 100 V (DC), ±20 %, radial, pitch 6 mm, Ø 10 mm, UPW2A470MPD1TD

Order No.: 58D9215
EAN: 4099879878236
MPN:
UPW2A470MPD1TD
Series: UPW
NICHICON
UPW2A470MPD1TD NICHICON Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 470 pcs.
Leadtime: On Request **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
50 pcs.
0.3332 €
250 pcs.
0.2642 €
1000 pcs.
0.2309 €
2000 pcs.
0.2047 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum electrolytic capacitor, UPW2A470MPD1TD, NICHICON

Features

  • Smaller case size and lower impedance than UPM
  • Low impedance and high reliability withstanding 2000 hours to 8000 hours
  • Capacitance ranges available based on the numerical values in E12 series under JIS
  • Compliant to the RoHS directive
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 10 mm
Kapazität 47 µF
Länge 16 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 100 V
Rastermaß 6 mm
Rippelstrom 126 mA
Toleranz ±20 %
Logistics
Ursprungsland JP
Zolltarifnummer 85322200
Originalverpackung Ammopack mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes