F17FA-03MC | Nidec Copal
DC axial fan, 3 V, 17 x 17 x 5 mm, 0.6 m³/h, 5 dB, slide bearing, Nidec Copal F17FA-03MC
Unit Price (€ / pc.)
6.5926 € *
Available: 0 pcs.
Leadtime: On Request **
DC Axial fan, F17FA-03MC, NIDEC COPA
The F17FA-03MC DC axial fan is an ultra-compact with low-profile model, that is ideal for compact electric instrument and local cooling.
Features
- Proprietary impeller design provides high air flow and quiet operation
- 1 sleeve bearing
- Light weight
Applications
- Video equipments
- Information systems
- Telecommunication equipments
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 17 mm | |
Drehzahl | 7000 1/min | |
Höhe | 17 mm | |
Lagerart | Gleitlager | |
Nennspannung | 3 V | |
Schalldruckpegel | 5 db | |
Tiefe | 5 mm | |
Volumenstrom | 0.6 m³/h |
Download
Logistics
Ursprungsland | VN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |