F17HA-05HC | Nidec Copal
DC axial fan, 5 V, 17 x 17 x 8 mm, 1.08 m³/h, 15 dB, slide bearing, Nidec Copal F17HA-05HC
Unit Price (€ / pc.)
6.9734 € *
Available: 0 pcs.
Leadtime: On Request **
DC Axial fan, F17HA-05HC, NIDEC COPA
Features
- Low noise, 7 dB (A) type by the correct application of hydrodynamic design of impeller and frame
- Housing made of modified (LCP) reinforces
- Light weight
- Cover made of modified (SUS) reinforces
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 5 V | |
Breite | 17 mm | |
Höhe | 17 mm | |
Tiefe | 8 mm | |
Volumenstrom | 1.08 m³/h | |
Schalldruckpegel | 15 db | |
Drehzahl | 8000 1/min | |
Lagerart | Gleitlager | |
Leistungsaufnahme | 150 mW |
Download
Logistics
Ursprungsland | VN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |