F455B-05LD | Nidec Copal
DC axial fan, 5 V, 45 x 45 x 5 mm, 1.68 m³/h, 20 dB, slide bearing, Nidec Copal F455B-05LD
Unit Price (€ / pc.)
14.875 € *
Available: 0 pcs.
Leadtime: On Request **
DC Axial fan, F455B-05LD, NIDEC COPA
Features
- Ultra-slim model, that is ideal for imaging terminals/mobile PCs
- Realization of high air flow and low noise by adoption of hydro dynamic design of impeller
- Longer operating life and low-noise by sealed bearing structure
- 1 sleeve bearing
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 45 mm | |
Drehzahl | 4500 1/min | |
Höhe | 45 mm | |
Lagerart | Gleitlager | |
Nennspannung | 5 V | |
Schalldruckpegel | 20 db | |
Tiefe | 5 mm | |
Volumenstrom | 1.68 m³/h |
Download
Logistics
Ursprungsland | VN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |