RECW20D-50-201-1 | Nidec Copal
Optical rotary encoder, 5 V, impulses 50, RECW20D-50-201-1
Unit Price (€ / pc.)
39.0439 € *
Available: 11 pcs.
Leadtime: On Request **
Total Price:
39.04 € *
Price list
Quantity
Price per unit*
1 pcs.
39.0439 €
5 pcs.
36.7115 €
15 pcs.
35.2954 €
50 pcs.
33.7365 €
150 pcs.
32.3323 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optical rotary encoder, RECW20D-50-201-1, Nidec Copal
Suitable for manual operation, with or without detent function. Rectangular output shafts, resolution 25 or 50 pulses per turn, compact design, diameter only 20 mm, with front-panel sealing ring; Input voltage: 5.0 VDC ±5.0%. Input current: 50 mA max., output signal High/Low: at least +4.5 V/ max. +0.5 V.
Type: RECW20D-50, with detent, 50 pulses.
Technical specifications
Anschluss | Drahtanschluss | |
Ausgangssignal | 4,5 V | |
Länge | 41 mm | |
Montage | Panelmontage | |
Produkt-Art | Optischer Drehgeber | |
Spannung | 5 V | |
Impulse pro Umdrehung | 50 |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85437090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |