M-1303-103-10K OHM | Nidec Copal
Wire-wound potentiometer, 3 turns, 10 kΩ, 0.75 W, linear, solder lug, M-1303-103-10K OHM
Unit Price (€ / pc.)
26.9654 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
26.97 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9654 €
10 pcs.
23.7405 €
50 pcs.
22.1102 €
150 pcs.
21.1463 €
500 pcs.
20.0753 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire-wound multi-turn potentiometers, 3-turn, type Copal M-1303.
Rated load: 0.75 W. Tolerance: ±5.0 %. Electrical/mechanical turns: 1080°. Operating temperatures: –40 to +85 °C. With 3.0 mm shaft.
Type: 10K
Technical specifications
ohmic resistance | 10 kΩ | |
Connection | Lötöse | |
Version | Draht-Wendelpotentiometer | |
Width | 16.1 mm | |
Rotary range, electrical | 1080 ° | |
Mechanic rotary range | 1080 ° | |
axle diameter | 3 mm | |
Length | 13 mm | |
Power | 0.75 W | |
max. number of revolutions | 3 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | gewinkelt | |
Track Taper | linear |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85333100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |