CS-4-13NMB | Nidec Copal
SMD rotary switch, 1 pole, 3 stage, 45°, On-On-On, short-circuiting, 100 mA, 16 V, CS-4-13NMB
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
98.77 € *
Price list
Quantity
Price per unit*
50 pcs.
1.9754 €
100 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD rotary switches, type Copal CS-4.
Compact dimensions; Basic dimensions in mm: 4.5 x 5.0 x 2.3. Contact rating: 0.5 VA DC. Breaking capacity: max. 100 mA/16 V. Contact resistance: max. 100 mohm. Insulation resistance: 100 Mohm on 500 VDC. Test voltage: 500 VAC (60 s). Operating temperatures: –25 to +70 °C. Design: make before break, wash-proof due to O-ring seal. Adjustment from the top.
Single-pole, 3 contacts, ON-ON-ON function, type CS-4-13NB.
Type: CS-4-13NB, SMD rotary switch
Technical specifications
Connection | SMD | |
Number of steps | 3 | |
Rated voltage | 16 V | |
Pin number | 1-polig | |
Product type | SMD-Drehschalter | |
Switching Mode | kurzschließend | |
Shift position | Ein-Ein-Ein | |
switching current | 100 mA | |
Switching angle | 45 ° |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |