ASE2D-2M-10-Z | Nidec Copal
Slide switch, On-On, 2 pole, straight, 50 mA/60 V AC/DC, ASE2D-2M-10-Z
Unit Price (€ / pc.)
2.6656 € *
Available: 0 pcs.
Leadtime: On Request **
Slide switch, ASE2D-2M-10-Z, Nidec Copal
Features
- High Contact Reliability (Twincontact clip mechanism for high contact reliability)
- Immersion washable type
- Goldplated contacts suitable for low current applications
- For PC board mounting
- Improved operability (The independent detent structure provides a light operating touch)
Technical specifications
Connection | Leiterplattenstift | |
Version | Schiebeschalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vergoldet | |
Pin number | 2-polig | |
Grid | 2.54 mm | |
Breaking capacity | 50 mA/60 V AC/DC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |