CAS-120B | Nidec Copal
Slide switch, On-On, 1 pole, straight, 100 mA/50 VDC, CAS-120B
Unit Price (€ / pc.)
1.7017 € *
Available: 233 pcs.
Leadtime: On Request **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.4518 €
50 pcs.
1.3447 €
100 pcs.
1.2852 €
500 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD slide switches, type Copal CAS.
Contacts with double gold-plating for high contact reliability, wash-proof, 1 switch; Contact rating: static 50 VDC/100 mA, dynamic 6.0 VDC/100 mA, (24 VDC/25 mA), minimum 20 mV DC/1.0 µA. Contact resistance: max. 50 mohm. Insulation resistance: min. 1000 Mohm (100 VDC). Test voltage: 500 VAC (60 s). Operating temperatures: –40 to +85 °C. Material of contacts and terminals: copper alloy, gold-plated. Housing: PPS (UL 94 V-0).
Type: CAS-120B, CO action switch with gullwing contacts
Technical specifications
Connection | Gull-wing | |
Version | Schiebeschalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Grid | 3.5 mm | |
Breaking capacity | 100 mA/50 VDC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Original Packaging | Bulk mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |