CAS-D20A | Nidec Copal
Slide switch, On-On, 1 pole, straight, 100 mA/6 VDC, CAS-D20A
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: On Request **
Slide switch, CAS-D20A, Nidec Copal
Features
- Compatible with most automatic pick and place machinery
- Compact and space saving SMD type
- Excellent contact stability by twin gold-plated contact
- Low profile design of 2.5 mm
- RoHS compliant
Technical specifications
Connection | J-hook | |
Version | Schiebeschalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Grid | 1.75 mm | |
Breaking capacity | 100 mA/6 VDC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |