CFP-0412MB | Nidec Copal
DIP switche, 4 pole, angled, 100 mA/6 VDC, CFP-0412MB
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: On Request **
SMD coding piano switches, type Copal CFP.
Gullwing terminals, protruding levers, side adjustment, ON position at the bottom; Contact load capacity: dynamic 6.0 VDC/100 mA (24 VDC/25 mA), static 50 VDC/100 mA, min. 20/1.0 µA. Contact resistance: max. 50 mohm. Insulation resistance: min. 1000 Mohm (100 VDC). Dielectric strength: 500 VAC (60 s). Case material: PPS to UL 94 V-0. Levers: PA. Contacts and terminals: gold-plated copper alloy. Operating temperatures: –40 to +85 °C.
Technical attributes (type, number of switches, length): CFP-0412MB, 4, 12.6 mm
Technical specifications
Connection | Gull-wing | |
Version | DIP-Schalter | |
Design | abgewinkelt | |
Actuation | seitlich | |
contact surface | vergoldet | |
Pin number | 4-polig | |
Grid | 2.54 mm | |
Breaking capacity | 100 mA/6 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |