CFS-0400MB | Nidec Copal
DIP switche, Off-On, 4 pole, straight, 100 mA/6 VDC, CFS-0400MB
SMD coding DIP switches, type Copal CFS.
Gullwing terminals, wash-proof, with flat slides; Contact load capacity: dynamic 6.0 VDC/100 mA (24 VDC/25 mA), static 50 VDC/100 mA, min. 20/1.0 µA. Contact resistance: max. 50 mohm. Insulation resistance: min. 1000 Mohm (100 VDC). Dielectric strength: 500 VAC (60 s). Case material: PPS to UL 94 V-0. Slides: PA. Contacts and terminals: gold-plated copper alloy. Operating temperatures: –40 to +85 °C.
Technical attributes (type, number of switches, length): CFS-0400MB, 4, 11.6 mm
Connection | Gull-wing | |
Version | DIP-Schalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vergoldet | |
Pin number | 4-polig | |
Grid | 2.54 mm | |
Breaking capacity | 100 mA/6 VDC | |
Shift position | Aus-Ein |
Country of origin | CN |
Customs tariff number | 85365080 |
Original Packaging | Stange mit 40 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |