CFS-0800MB | Nidec Copal
DIP switche, Off-On, 8 pole, straight, 100 mA/6 VDC, CFS-0800MB
Unit Price (€ / pc.)
1.3328 € *
Standard delivery time from the manufacturer is: 12 Weeks
SMD coding DIP switches, type Copal CFS.
Gullwing terminals, wash-proof, with flat slides; Contact load capacity: dynamic 6.0 VDC/100 mA (24 VDC/25 mA), static 50 VDC/100 mA, min. 20/1.0 µA. Contact resistance: max. 50 mohm. Insulation resistance: min. 1000 Mohm (100 VDC). Dielectric strength: 500 VAC (60 s). Case material: PPS to UL 94 V-0. Slides: PA. Contacts and terminals: gold-plated copper alloy. Operating temperatures: –40 to +85 °C.
Technical attributes (type, number of switches, length): CFS-0800MB, 8, 21.8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Shift position | Off-On | |
| Pin number | 8 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | gull-wing | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 100 mA/6 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |