CHP-021B | Nidec Copal
DIP switche, Off-On, 2 pole, angled, 100 mA/6 VDC, CHP-021B
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
66.64 € *
Price list
Quantity
Price per unit*
50 pcs.
1.3328 €
100 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide switch, CHP-021B, Nidec Copal
Features
- High-reliability
Application
- Communication devices
- AV OA equipment and computer peripherals
Technical specifications
Connection | Gull-wing | |
Version | DIP-Schalter | |
Design | abgewinkelt | |
Actuation | seitlich | |
contact surface | vergoldet | |
Pin number | 2-polig | |
Grid | 1.27 mm | |
Breaking capacity | 100 mA/6 VDC | |
Shift position | Aus-Ein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Original Packaging | Bulk mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |