CHP-040A | Nidec Copal
DIP switche, Off-On, 4 pole, angled, 100 mA/6 VDC, CHP-040A
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
86.27 € *
Price list
Quantity
Price per unit*
50 pcs.
1.7255 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide switch, CHP-040A, Nidec Copal
Features
- High-reliability
Application
- Communication devices
- AV OA equipment and computer peripherals
Technical specifications
Connection | J-hook | |
Version | DIP-Schalter | |
Design | abgewinkelt | |
Actuation | seitlich | |
contact surface | vergoldet | |
Pin number | 4-polig | |
Grid | 1.27 mm | |
Breaking capacity | 100 mA/6 VDC | |
Shift position | Aus-Ein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Original Packaging | Bulk mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |