CHS-04MA | Nidec Copal
DIP switche, Off-On, 4 pole, straight, 100 mA/6 VDC, CHS-04MA
Unit Price (€ / pc.)
2.9869 € *
Available: 215 pcs.
Leadtime: 1 Week **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
70 pcs.
2.5466 €
140 pcs.
2.4514 €
280 pcs.
2.3562 €
1120 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD coding DIP switches, type Copal CHS.
Design A (J-hook, inward contacts) and B (gull wing, outward contacts); Contact rating: active 6.0 VDC/100 mA (24 VDC/25 mA), passive 50 VDC/100 mA, minimum 20/1.0 µA. Contact resistance: max. 50 mohm. Insulation resistance: 1000 Mohm (100 VDC). Test voltage: 500 VAC/60 s. Operating temperatures: –40 to +85 °C. Contacts and terminals: gold-plated copper alloy. Housing: PPS (UL 94 V-0).
With 4 switches, type CHS-04.
Type: CHS-04A, design A, J-hook
Technical specifications
Connection | J-hook | |
Version | DIP-Schalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vergoldet | |
Pin number | 4-polig | |
Grid | 1.27 mm | |
Breaking capacity | 100 mA/6 VDC | |
Shift position | Aus-Ein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Original Packaging | Stange mit 70 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |