CHS-06MB | Nidec Copal
DIP switche, 6 pole, straight, 100 mA/6 VDC, CHS-06MB
Unit Price (€ / pc.)
3.3915 € *
Available: 100 pcs.
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD coding DIP switches, type Copal CHS.
Design A (J-hook, inward contacts) and B (gull wing, outward contacts); Contact rating: active 6.0 VDC/100 mA (24 VDC/25 mA), passive 50 VDC/100 mA, minimum 20/1.0 µA. Contact resistance: max. 50 mohm. Insulation resistance: 1000 Mohm (100 VDC). Test voltage: 500 VAC/60 s. Operating temperatures: –40 to +85 °C. Contacts and terminals: gold-plated copper alloy. Housing: PPS (UL 94 V-0).
With 6 switches, type CHS-06.
Type: CHS-06B, design B, gullwing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Pin number | 6 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | gull-wing | |
| contact surface | gold-plated | |
| Grid | 1.27 mm | |
| Breaking capacity | 100 mA/6 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |