CHS-08MB | Nidec Copal

DIP switche, Off-On, 8 pole, straight, 100 mA/6 VDC, CHS-08MB

Order No.: 17G134
EAN: 4099889201895
MPN:
CHS-08MB
Series: CHS
CHS-08MB Nidec Copal Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
3.6414 € *
Available: 2,205 pcs.
Leadtime: On Request **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.2130 €
80 pcs.
2.8560 €
320 pcs.
2.6775 €
1000 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD coding DIP switches, type Copal CHS.

Design A (J-hook, inward contacts) and B (gull wing, outward contacts); Contact rating: active 6.0 VDC/100 mA (24 VDC/25 mA), passive 50 VDC/100 mA, minimum 20/1.0 µA. Contact resistance: max. 50 mohm. Insulation resistance: 1000 Mohm (100 VDC). Test voltage: 500 VAC/60 s. Operating temperatures: –40 to +85 °C. Contacts and terminals: gold-plated copper alloy. Housing: PPS (UL 94 V-0).

With 8 switches, type CHS-08.

Type: CHS-08B, design B, gullwing

Technical specifications
Connection Gull-wing
Version DIP-Schalter
Design gerade
Actuation oben
contact surface vergoldet
Pin number 8-polig
Grid 1.27 mm
Breaking capacity 100 mA/6 VDC
Shift position Aus-Ein
Logistics
Country of origin CN
Customs tariff number 85365080
Original Packaging Stange mit 40 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes