CL-SA-12C-02 | Nidec Copal
Slide switch, On-On, 1 pole, straight, 500 mA/12 VDC, CL-SA-12C-02
Unit Price (€ / pc.)
1.3804 € *
Available: 5 pcs.
Leadtime: 4 Weeks **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
5 pcs.
1.3804 €
10 pcs.
1.2257 €
50 pcs.
1.0829 €
250 pcs.
0.9401 €
1000 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide switch, CL-SA-12C-02, Nidec Copal
Features
- Correspond to rating current 500 mA
- Possible to continue mounting with 2.54 mm pitch
Technical specifications
Connection | Leiterplattenstift | |
Version | Schiebeschalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Grid | 2.54 mm | |
Breaking capacity | 500 mA/12 VDC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Original Packaging | Bulk mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |