CL-SA-12C4-22 | Nidec Copal
Slide switch, On-On, 1 pole, angled, 500 mA/12 VDC, CL-SA-12C4-22
Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 12 Weeks
Slide switch, CL-SA-12C4-22, Nidec Copal
Features
- Correspond to rating current 500 mA
- Possible to continue mounting with 2.54 mm pitch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | slide switch | |
| Shift position | On-On | |
| Pin number | 1 pole | |
| Actuation | on top | |
| Design | angled | |
| Connection | PCB pin | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 500 mA/12 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
| Original Packaging | Bulk with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |