CL-SB-13B-02 | Nidec Copal
Slide switch, On-On-On, 1 pole, straight, 200 mA/12 VDC, CL-SB-13B-02
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: On Request **
Slide switch, CL-SB-13B-02, Nidec Copal
Features
- Adopted twin-contacts mechanism
- Using heat-resistant resin to support reflow soldering mounting
- Stroke is 2 mm
Technical specifications
Connection | Gull-wing | |
Version | Schiebeschalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Grid | 2 mm | |
Breaking capacity | 200 mA/12 VDC | |
Shift position | Ein-Ein-Ein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |