CMS-2302B | Nidec Copal

Slide switch, On-On-On, 2 pole, straight, 100 mA/12 VDC, CMS-2302B

Order No.: 11G6710
EAN: 4099889201246
MPN:
CMS-2302B
Series: CMS
CMS-2302B Nidec Copal Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
76.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.5232 €

Slide switch, CMS-2302B, Nidec Copal

Features

  • Excellent contact stability by twin Goldplated contact mechanism
  • Load life of 30,000 cycles
  • Compatible with automatic mounting
  • Withstands high soldering temperature
Technical specifications
Filter Property Value
Version slide switch
Shift position On-On-On
Pin number 2 pole
Actuation on top
Design straight
Connection gull-wing
contact surface gold-plated
Breaking capacity 100 mA/12 VDC
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Original Packaging Bulk with 50 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes