CUS-12TB | Nidec Copal
Slide switch, On-On, 1 pole, angled, 300 mA/4 VDC, CUS-12TB
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: On Request **
Slide switch, CUS-12TB, Nidec Copal
Features
- Low-profile of 1.4 mm
- RoHS compliant
Applications
- Mobile stereo
- LCD TV
- Camcorder
Technical specifications
Connection | Gull-wing | |
Version | Schiebeschalter | |
Design | abgewinkelt | |
Actuation | seitlich | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Breaking capacity | 300 mA/4 VDC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |