CUS-22TB | Nidec Copal
Slide switch, On-On, 2 pole, straight, 300 mA/4 VDC, CUS-22TB
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: On Request **
Slide switch, CUS-22TB, Nidec Copal
Features
- Low-profile of 1.4 mm
Application
- Mobile stereo
- LCD TV
- Camcorder
Technical specifications
Connection | Gull-wing | |
Version | Schiebeschalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vergoldet | |
Pin number | 2-polig | |
Breaking capacity | 300 mA/4 VDC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Original Packaging | Rolle mit 1.400 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |