S-1031A (P) | Nidec Copal

Encoding rotary switch, 16 pole, hexadecimal, angled, 100 mA/5 VDC, S-1031A (P)

Order No.: 17G303
EAN: 4099889202311
MPN:
S-1031A (P)
Series: S-1000A
S-1031A (P) Nidec Copal Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
3.4867 € *
Available: 782 pcs.
Leadtime: On Request **
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
10 pcs.
3.0702 €
100 pcs.
2.6894 €
250 pcs.
2.5823 €
1000 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary coding switches with cross recess adjustment, type Copal S-1000A.

16 switch positions for hexadecimal code, for PCB connection; Contact and terminal material: gold-plated copper alloy. Contact rating: dynamic 100 mA/5.0 VDC, static 100 mA/50 VDC, minimum 1.0 µA/20 mV DC. Operating temperatures: –40 to +85 °C.

Side adjustment.

Type: S-1031A, hexadecimal complement code

Technical specifications
Connection Leiterplattenstift
Version Kodier-Drehschalter
Design abgewinkelt
Actuation seitlich
Coding Hexadezimal
contact surface vergoldet
Pin number 16-polig
Grid 2.54 mm
Breaking capacity 100 mA/5 VDC
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes