S-2011A (P) | Nidec Copal
Encoding rotary switch, 10 pole, BCD-Real, angled, 100 mA/5 VDC, S-2011A (P)
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
76.76 € *
Price list
Quantity
Price per unit*
25 pcs.
3.0702 €
100 pcs.
2.6894 €
250 pcs.
2.5823 €
1000 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary coding switches with cross recess adjustment, type Copal S-2000A.
10 switch positions for BCD code, for PCB connection; Contact and terminal material: gold-plated copper alloy. Contact rating: dynamic 100 mA/5.0 VDC, static 100 mA/50 VDC, minimum 1.0 µA/20. Operating temperatures: –40 to +85 °C.
Side adjustment.
Type: S-2011A, BCD real code
Technical specifications
Connection | Leiterplattenstift | |
Version | Kodier-Drehschalter | |
Design | abgewinkelt | |
Actuation | seitlich | |
Coding | BCD-Real | |
contact surface | vergoldet | |
Pin number | 10-polig | |
Grid | 2.54 mm | |
Breaking capacity | 100 mA/5 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |