S-2031A (P) | Nidec Copal

Encoding rotary switch, 10 pole, BCD, angled, 100 mA/5 VDC, S-2031A (P)

Order No.: 17G333
EAN: 4099889202373
MPN:
S-2031A (P)
Series: S-2000A
S-2031A (P) Nidec Copal Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
92.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
3.7128 €

Rotary coding switches with cross recess adjustment, type Copal S-2000A.

10 switch positions for BCD code, for PCB connection; Contact and terminal material: gold-plated copper alloy. Contact rating: dynamic 100 mA/5.0 VDC, static 100 mA/50 VDC, minimum 1.0 µA/20. Operating temperatures: –40 to +85 °C.

Side adjustment.

Type: S-2031A, complementary BCD code

Technical specifications
Filter Property Value
Version encoding rotary switch
Pin number 10 pole
Actuation lateral
Coding BCD
Design angled
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 100 mA/5 VDC
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes