S-4010A | Nidec Copal
Encoding rotary switch, 10 pole, BCD, straight, 100 mA/2.4 VDC, S-4010A
Unit Price (€ / pc.)
2.7727 € *
Standard delivery time from the manufacturer is: 12 Weeks
Coding rotary switch, S-4010A, Nidec Copal
Features
- RoHS compliant
- Its small size of 4.8mm makes it perfect for high density PCB mounting applications
- Gold plated contact offers excellent reliability
- Low profile of 2.6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | encoding rotary switch | |
| Pin number | 10 pole | |
| Actuation | on top | |
| Coding | BCD | |
| Design | straight | |
| Connection | J-hook | |
| contact surface | gold-plated | |
| Grid | 1.27 mm | |
| Breaking capacity | 100 mA/2.4 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
| Original Packaging | Bulk with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |