S-7050EMC | Nidec Copal

Encoding rotary switch, 16 pole, Hexadecimal-Real, straight, 100 mA/5 VDC, S-7050EMC

Order No.: 17G3434
EAN: 4099889202489
MPN:
S-7050EMC
Series: S-7000
S-7050EMC Nidec Copal Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
205.28 € *
Price list
Quantity
Price per unit*
50 pcs.
4.1055 €
100 pcs.
3.6057 €
200 pcs.
3.4748 €
1000 pcs.
3.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary coding switches, type Copal S-7000.

With adjustment slot and 10 switch positions for BCD code, or 16 switch positions for hexadecimal code; Contact rating: dynamic 5.0 VDC/100 mA, static 50 VDC/100 mA, minimum 20/1.0 µA. Contact resistance: max. 100 mohm. Insulation resistance at 100 VDC: min. 100 Mohm. Test voltage: 250 VAC, 60 s. Operating temperatures: –40 to +85 °C. Connections: copper alloy, gold-plated. Housing: epoxy (UL 94 V-0). The switch is sealed with a silicon O-ring and suitable for automatic processing.

With solder pins for PCB mounting, actuation from the top, type S-70.

Technical attributes (type, coding): S-7050EMC, hexadecimal/real code

Technical specifications
Anschluss Leiterplattenstift
Ausführung Kodier-Drehschalter
Bauform gerade
Betätigung oben
Kodierung Hexadezimal-Real
Kontaktoberfläche vergoldet
Polzahl 16-polig
Rastermaß 2.54 mm
Schaltleistung 100 mA/5 VDC
Logistics
Ursprungsland CN
Zolltarifnummer 85365080
Originalverpackung Stange mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes