S-7051EC | Nidec Copal

Encoding rotary switch, 16 pole, Hexadecimal-Real, straight, 100 mA/5 VDC, S-7051EC

Order No.: 17G3444
EAN: 4099889202502
MPN:
S-7051EC
Series: S-7000
S-7051EC Nidec Copal Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
5.4740 € *
Available: 136 pcs.
Total Price:
547.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
5.4740 €

Rotary coding switches, type Copal S-7000.

With adjustment slot and 10 switch positions for BCD code, or 16 switch positions for hexadecimal code; Contact rating: dynamic 5.0 VDC/100 mA, static 50 VDC/100 mA, minimum 20/1.0 µA. Contact resistance: max. 100 mohm. Insulation resistance at 100 VDC: min. 100 Mohm. Test voltage: 250 VAC, 60 s. Operating temperatures: –40 to +85 °C. Connections: copper alloy, gold-plated. Housing: epoxy (UL 94 V-0). The switch is sealed with a silicon O-ring and suitable for automatic processing.

With solder pins for PCB mounting, actuation at the side, type S-70.

Technical attributes (type, coding): S-7051EC, hexadecimal/real code

Technical specifications
Filter Property Value
Version encoding rotary switch
Pin number 16 pole
Actuation lateral
Coding Hexadecimal-Real
Design straight
Connection PCB pin
contact surface gold-plated
Grid 2.54 mm
Breaking capacity 100 mA/5 VDC
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes