SA-7050B | Nidec Copal
Encoding rotary switch, 16 pole, hexadecimal, straight, 100 mA/5 VDC, SA-7050B
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
77.95 € *
Price list
Quantity
Price per unit*
50 pcs.
1.5589 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary code switch, SA-7050B, Nidec Copal
Features
- Low profile of 3.0 mm
- Easy to recognize
Technical specifications
Connection | Gull-wing | |
Version | Kodier-Drehschalter | |
Design | gerade | |
Actuation | oben | |
Coding | Hexadezimal | |
contact surface | vergoldet | |
Pin number | 16-polig | |
Grid | 2.54 mm | |
Breaking capacity | 100 mA/5 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Original Packaging | Bulk mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |