SD-1110W | Nidec Copal
Encoding rotary switch, 16 pole, BCD-Real, straight, 100 mA/5 VDC, SD-1110W
Unit Price (€ / pc.)
1.8564 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
92.82 € *
Price list
Quantity
Price per unit*
50 pcs.
1.8564 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary code switch, SD-1110W, Nidec Copal
Features
- Leadfree soldering
- Fine click with metallic spring
- Low profile of 3.9 mm makes perfect for high density board mounting applications
- Gold plated contact provides excellent reliability
- Terminal pin arrangement 33
Technical specifications
Connection | Leiterplattenstift | |
Version | Kodier-Drehschalter | |
Design | gerade | |
Actuation | oben | |
Coding | BCD-Real | |
contact surface | vergoldet | |
Pin number | 16-polig | |
Grid | 2.54 mm | |
Breaking capacity | 100 mA/5 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Original Packaging | Bulk mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |