CT-9EW-501-500 OHM | Nidec Copal
Cermet trimmer potentiometer, 15 turns, 500 Ω, 0.5 W, THT, on top, CT-9EW-501-500 OHM
Unit Price (€ / pc.)
2.7370 € *
Available: 202 pcs.
Leadtime: On Request **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
10 pcs.
1.7136 €
50 pcs.
1.5113 €
250 pcs.
1.3090 €
1000 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimmer potentiometer, CT-9EW-501-500 OHM, Nidec Copal
Cermet trimmer with 18 turns. Suitable for general use. Allows for precise fine tuning. The resin material used is UL Recognized 94V-0, excluding adhesives. The trimmer is designed for top adjustment.
Technical specifications
ohmic resistance | 500 Ω | |
Connection | Lötstift | |
Version | Cermet-Trimmpotentiometer | |
Width | 9 mm | |
Rotary range, electrical | 5400 ° | |
Mechanic rotary range | 6480 ° | |
Seeting | oben | |
Height | 5 mm | |
Contact distance | RM 2,5 | |
Length | 9 mm | |
Power | 0.5 W | |
max. number of revolutions | 15 | |
max. operating temperature | 120 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |