SM-42B 10K | Nidec Copal

Cermet trimmer potentiometer, 11 turns, 10 kΩ, 0.25 W, SMD, lateral, SM-42B 10K

Order No.: 66E8858
EAN: 4099879891358
MPN:
SM-42B 10K
Series: SM-42
SM-42B 10K Nidec Copal Trimmer Potentiometers Image 1
SM-42B 10K Nidec Copal Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
2.2729 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
454.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
2.2729 €

Trimmer potentiometer, SM-42B 10K, Nidec Copal

Surface mount cermet trimmer. Sealed construction. RoHS compliant.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 10 kΩ
Tolerance ±10 %
Power 0.25 W
Assembly SMD
Track Taper linear
Temperature coefficient ±100 ppm/K
max. number of revolutions 11
Seeting lateral
Connection gull-wing
Contact distance RM 2.3
Length 4.6 mm
Width 4.8 mm
Height 3.7 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bulk with 50 pieces
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No