SM-42TW 100K | Nidec Copal
Cermet trimmer potentiometer, 11 turns, 100 kΩ, 0.25 W, SMD, on top, SM-42TW 100K
Unit Price (€ / pc.)
3.3201 € *
Available: 2,070 pcs.
Leadtime: On Request **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
25 pcs.
2.8203 €
250 pcs.
2.3681 €
500 pcs.
2.2729 €
1000 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimmer potentiometer, SM-42TW 100K, Nidec Copal
Surface mount cermet trimmer. Sealed construction. RoHS compliant.
Technical specifications
ohmic resistance | 100 kΩ | |
Connection | J-hook | |
Version | Cermet-Trimmpotentiometer | |
Width | 4.8 mm | |
Seeting | oben | |
Height | 3.5 mm | |
Contact distance | RM 2,54 | |
Length | 5.3 mm | |
Power | 0.25 W | |
max. number of revolutions | 11 | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334010 |
Original Packaging | Rolle mit 250 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |