SM-42X 5K0 | Nidec Copal

Cermet trimmer potentiometer, 11 turns, 5 kΩ, 0.25 W, SMD, on top, SM-42X 5K0

Order No.: 66E8696
EAN: 4099879891174
MPN:
SM-42X 5K0
Series: SM-42
SM-42X 5K0 Nidec Copal Trimmer Potentiometers Image 1
SM-42X 5K0 Nidec Copal Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
3.5105 € *
Available: 198 pcs.
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
2.5109 €
100 pcs.
2.1420 €
500 pcs.
1.8683 €
1000 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale

Trimmer potentiometer, SM-42X 5K0, Nidec Copal

Surface mount cermet trimmer. Sealed construction. RoHS compliant.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 5 kΩ
Tolerance ±10 %
Power 0.25 W
Assembly SMD
Track Taper linear
Temperature coefficient ±100 ppm/K
max. number of revolutions 11
Seeting on top
Connection gull-wing
Contact distance RM 2.54
Length 5.3 mm
Width 4.8 mm
Height 3.5 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bulk with 50 pieces
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No