ST-4EMA-103-10K OHM | Nidec Copal

Cermet trimmer potentiometer, 10 kΩ, 0.25 W, SMD, on top, ST-4EMA-103-10K OHM

Order No.: 65E1478
EAN: 4099879888877
MPN:
ST-4EMA-103-10K OHM
Series: ST-4
ST-4EMA-103-10K OHM Nidec Copal Trimmer Potentiometers Image 1
ST-4EMA-103-10K OHM Nidec Copal Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 419 pcs.
Leadtime: On Request **
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9639 €
50 pcs.
0.8449 €
250 pcs.
0.7378 €
1000 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, ST-4EMA-103-10K OHM, Nidec Copal

Single turn surface mount cermet trimmer. RoHS compliant. Sealed construction. Stopper structure prevents terminal pin from being open. Cross slot rotor suitable for automatic adjustment.

Technical specifications
ohmscher Widerstand 10 kΩ
Anschluss J-hook
Ausführung Cermet-Trimmpotentiometer
Breite 5 mm
Einstellung oben
Höhe 2 mm
Kontaktabstand RM 2,35
Länge 4.5 mm
Leistung 0.25 W
max. Anzahl der Umdrehungen 1
max. Temperatur 125 °C
min. Temperatur -55 °C
Montage SMD
Toleranz ±20 %
Temperaturkoeffizient ±100 ppm/K
Widerstandsverlauf linear
Logistics
Ursprungsland CN
Zolltarifnummer 85334010
Originalverpackung Stange mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei