4710KL-05W-B50-E00 | NMB-Minebea
DC axial fan, 24 V, 119 x 119 x 25 mm, 195 m³/h, 41.5 dB, ball bearing, NMB-Minebea 4710KL-05W-B50-E00
As an alternative, we recommend the following item:

DC axial fan, 24 V, 119 x 119 x 25 mm, 200 m³/h, 52 dB, ball bearing, ebm-papst 4414 FNN
Order No.: 90B1923
Manufacturer: ebm-papst
per pc. 52.1101 € *
*incl. VAT plus shipping costs
DC Axial fan, 4710KL-05W-B50-E00, NMB-MINEBE
Features
- Insulution resistance 10 ohm minimum at 500 VDC
- Reverse polarity protection, blocking protection with automatic restart, blowing over bars
- Rated voltage: 24 V DC
- Ball bearing
Technical specifications
Ausführung | DC-Axiallüfter | |
Nennspannung | 24 V | |
Breite | 119 mm | |
Höhe | 119 mm | |
Tiefe | 25 mm | |
Volumenstrom | 195 m³/h | |
Schalldruckpegel | 41.5 db | |
Drehzahl | 2800 1/min | |
Lagerart | Kugellager | |
Leistungsaufnahme | 6.96 W |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |