01247565009 | Norma Group
Worm drive clamp, steel, silver, self-adhesive, (L x H) 79.76 x 15.49 mm, 01247565009
Unit Price (€ / pc.)
2.6537 € *
Available: 82 pcs.
Leadtime: 13 Weeks **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
25 pcs.
2.2610 €
100 pcs.
2.0944 €
250 pcs.
1.9873 €
1000 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Worm drive clamp NORMACLAMP® TORRO® SGL 7-11/5, 5.0 mm width
Made of high-tensile stainless steel (1.4300). With zinc coated, cylindrical and slotted worm screw.
Clamping range: 7.0 to 11 mm
Housing height: 7.0 mm
Tape (width/thickness): 5.0/0.3 mm
Technical specifications
Colour | silber | |
Height | 15.49 mm | |
Length | 79.76 mm | |
Material | Stahl | |
Product type | Schneckengewindeschelle | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |