01267702032 | Norma Group
Worm drive clamp, max. bundle Ø 40 mm, steel, silver, (W x H) 9 x 11 mm, 01267702032
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Worm drive clamp TORRO 25-40/9 by Norma
9.0 mm width, compliant with DIN 3017
Made of high-tensile stainless steel (1.4016). With galvanized slotted hexagon worm screw.
Overall height (screw and case): 11 mm
Tape (width/thickness): 9.0/0.7 mm
Clamping range: 25 to 40 mm
Technical specifications
Width | 9 mm | |
Colour | silber | |
Height | 11 mm | |
Material | Stahl | |
max. Bundle diameter | 40 mm | |
Product type | Schneckengewindeschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |