01267702050 | Norma Group

Worm drive clamp, steel, silver, (L x W x H) 94 x 9 x 11.6 mm, 01267702050

Order No.: 12H4473
EAN: 4043171053136
MPN:
01267702050
TORRO 40-60/9 C7 W2
01267702050 Norma Group Cable Holders
Image may differ
Unit Price (€ / pc.)
3.3677 € *
Available: 36 pcs.
Leadtime: 13 Weeks **
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
25 pcs.
2.8560 €
100 pcs.
2.6418 €
250 pcs.
2.5109 €
1000 pcs.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale

Worm drive clamp TORRO 40-60/9 by Norma

9.0 mm width, compliant with DIN 3017

Made of high-tensile stainless steel (1.4016). With galvanized slotted hexagon worm screw.

Overall height (screw and case): 11 mm

Tape (width/thickness): 9.0/0.7 mm

Clamping range: 40 to 60 mm

Technical specifications
Width 9 mm
Colour silber
Height 11.6 mm
Length 94 mm
Material Stahl
Product type Schneckengewindeschelle
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes