01267702070 | Norma Group
Worm drive clamp, steel, (L x W) 10.4 x 9 mm, 01267702070
Unit Price (€ / pc.)
3.5938 € *
Available: 20 pcs.
Leadtime: 13 Weeks **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
25 pcs.
3.0583 €
100 pcs.
2.8203 €
250 pcs.
2.6775 €
1000 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale
Worm drive clamp TORRO 60-80/9 by Norma
9.0 mm width, compliant with DIN 3017
Made of high-tensile stainless steel (1.4016). With galvanized slotted hexagon worm screw.
Overall height (screw and case): 11 mm
Tape (width/thickness): 9.0/0.7 mm
Clamping range: 60 to 80 mm
Technical specifications
Width | 9 mm | |
Length | 10.4 mm | |
Material | Stahl | |
Product type | Schneckengewindeschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |