05108980108 | Norma Group

Cable clamp, max. bundle Ø 8 mm, steel, galvanized, silver, (L x W x H) 22 x 10 x 6.2 mm, 05108980108

Order No.: 12H4026
EAN: 4043171241304
MPN:
05108980108
BSL 1X8 DIN 72571 W1
Series: NORMAFIX BSL
05108980108 Norma Group Cable Holders
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 4,708 pcs.
Leadtime: 9 Weeks **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
50 pcs.
0.4165 €
100 pcs.
0.3570 €
500 pcs.
0.3213 €
1000 pcs.
0.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal cable clips, type 510.

With one fastening strap, compliant with DIN 72571. Made of galvanized rust-protected steel; Material thickness: 1.0 mm (1.5 mm as of type 112). Strap width: 10 mm (12 mm as of type 112). Fastening hole diameter: 4.8 mm (5.8 mm as of type 112).

Technical attributes (type, cable diameter (D), clip length): 108, D 8.0 mm, L 22 mm

Technical specifications
Width 10 mm
Colour silber
Height 6.2 mm
Length 22 mm
Material Stahl, verzinkt
max. Bundle diameter 8 mm
Product type Kabelschelle
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes